896-041-559-102

Heilind Number:EDA896-041-559-102
Manufacturer:EDAC
Manufacturer Number:896-041-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-041-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-041-559-102

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 41 positions, they offer seamless connectivity for your PCB projects. The contact material, copper alloy, guarantees reliable transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Perfect for space-saving setups, these connectors boast a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for demanding industrial environments. Elevate your connectivity solutions with these high-quality Card Edge Connectors.