896-041-559-104

Heilind Number:EDA896-041-559-104
Manufacturer:EDAC
Manufacturer Number:896-041-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-041-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-041-559-104

Detailed Description

Elevate your high-temperature connectivity with these cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, they feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a high amperage rating of 3 A and contact material crafted from Copper Alloy, these connectors deliver reliable power transmission. Boasting a single row layout with 41 positions and a pitch of .125 inches, they offer seamless integration for your PCB connections. The right-angle mounting orientation and wide operating temperature range of -40 to 105°C further enhance their versatility. Upgrade your setup with these essential connectors, a must-have for any professional or DIY electronics project.