896-041-559-108

Heilind Number:EDA896-041-559-108
Manufacturer:EDAC
Manufacturer Number:896-041-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-041-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-041-559-108

Detailed Description

Elevate your PCB connectivity with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a single row configuration, featuring 41 positions for seamless integration. Crafted with precision, the housing is made of UL 94V-0 Polyphenylene Sulfide for superior durability, while the contact material is copper alloy for reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors ensure efficient signal transmission. Engineered for versatility, they offer a right-angle mount orientation, perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any project requiring high-performance connectivity. Explore our full range of connectors today and experience next-level PCB connectivity.