896-041-559-112

Heilind Number:EDA896-041-559-112
Manufacturer:EDAC
Manufacturer Number:896-041-559-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-041-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-041-559-112

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a single row of 41 positions, ensuring seamless data transmission. With a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, they guarantee reliability in high-temperature environments. The right-angle mount orientation offers flexibility in installation, while a pitch of .125 inches and row spacing of .2 inches ensure precise connectivity. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various industrial applications. Trust in their quality and efficiency for your next project.