896-041-559-603

Heilind Number:EDA896-041-559-603
Manufacturer:EDAC
Manufacturer Number:896-041-559-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-041-559-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-041-559-603

Detailed Description

Experience seamless connectivity with our high temperature card edge connectors, designed to meet your performance needs. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and featuring copper alloy contact material, these connectors ensure reliable power transmission in demanding environments. With a single row configuration and a total of 41 positions, they offer versatile connectivity options for your PCB applications. The right-angle mount orientation and .125-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees optimal functionality in extreme conditions. Elevate your connectivity game with these black connectors, ideal for various industrial and commercial projects.