896-041-559-608

Heilind Number:EDA896-041-559-608
Manufacturer:EDAC
Manufacturer Number:896-041-559-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-041-559-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-041-559-608

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors in sleek black. Engineered for optimal performance, these connectors ensure seamless power delivery with a rated amperage of 3 A. Crafted from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, they guarantee durability and reliability. Featuring a single row design with 41 positions, they offer versatile compatibility for your PCB connections. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is assured. Their right-angle mount orientation makes them ideal for space-saving installations. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are essential for high-performance electronics. Trust in our cutting-edge technology to elevate your connectivity solutions.