896-042-500-101

Heilind Number:EDA896-042-500-101
Manufacturer:EDAC
Manufacturer Number:896-042-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-500-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-500-101

Detailed Description

Discover our reliable High Temp Card Edge Connectors, designed for seamless connectivity in electronic devices. With a sleek black color, these connectors offer a sleek and professional appearance. Operating at an amperage of 3 A, they provide efficient power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, they guarantee durability and fire resistance. Featuring a single row design with 42 positions, they offer ample connectivity options. The contact material, made of Copper Alloy, ensures optimal conductivity. With a pitch of .125 in and row spacing of .2 in, precise alignment is easy to achieve. The right-angle mount orientation allows for versatile installation. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are suitable for various environments. Perfect for use in PCB assemblies, they are a must-have for seamless board-to-board connections. Trust in our quality connectors for your electronic projects.