896-042-500-201

Heilind Number:EDA896-042-500-201
Manufacturer:EDAC
Manufacturer Number:896-042-500-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-500-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-500-201

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors. Designed for reliable performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a 3A amperage rating and copper alloy contacts, they ensure efficient power transmission. The 2-row design with 42 positions offers ample connectivity options, while a pitch of .125 inches and row spacing of .2 inches allow for precise integration. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a variety of applications. Trust in our quality and innovation for seamless board-to-board connections.