896-042-500-804

Heilind Number:EDA896-042-500-804
Manufacturer:EDAC
Manufacturer Number:896-042-500-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-500-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-500-804

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Engineered for top performance, these connectors feature a sleek black design and durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the most demanding environments. With a 3A amperage rating and copper alloy contact material, they guarantee efficient power transmission. The dual-row layout, with 42 positions and a pitch of .125 inches, offers ample connectivity options for your applications. Designed for straight mount orientation, they provide seamless integration onto your boards. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial and commercial uses. Upgrade your PCB connections with our high-quality Card Edge Connectors.