896-042-500-808

Heilind Number:EDA896-042-500-808
Manufacturer:EDAC
Manufacturer Number:896-042-500-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-500-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-500-808

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable and efficient board-to-board PCB connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, these connectors ensure high performance in tough environments. With a pitch of .125 inches and a row spacing of .2 inches, they offer precise and secure connections. Featuring two rows and 42 positions, they provide ample connectivity options. Operating smoothly in temperatures ranging from -40 to 105 degrees Celsius, they are ideal for various industrial applications. Trust in our black connectors for seamless and long-lasting performance.