896-042-520-101

Heilind Number:EDA896-042-520-101
Manufacturer:EDAC
Manufacturer Number:896-042-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-520-101

Detailed Description

Elevate your electronics with our High Temp Card Edge Connectors, designed for exceptional performance in demanding environments. Featuring a sleek black finish and constructed with UL 94V-0 Polyphenylene Sulfide housing, these connectors are not only stylish but also meet stringent safety standards. With a robust copper alloy contact material and a 3A amperage rating, they ensure reliable power transmission. Boasting a single row layout with 42 positions and a pitch of .125 inches, they offer seamless connectivity for your PCB applications. The straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various setups. Upgrade your connections with these top-of-the-line Card Edge Connectors.