896-042-520-104

Heilind Number:EDA896-042-520-104
Manufacturer:EDAC
Manufacturer Number:896-042-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-520-104

Detailed Description

Enhance your high-temp connectivity with our robust Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in demanding environments. With a current rating of 3 A and copper alloy contacts, they offer efficient power transmission. The single-row design with 42 positions and a pitch of .125 inches allows for seamless integration into your PCB layout. Straight mount orientation and a wide operating temperature range of -40 to 105 °C further enhance versatility. Perfect for a variety of applications, these connectors are a must-have for any electronics project.