896-042-520-108

Heilind Number:EDA896-042-520-108
Manufacturer:EDAC
Manufacturer Number:896-042-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-520-108

Detailed Description

Enhance your high-temperature connectivity with our Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a single row with forty-two positions, ideal for demanding PCB applications. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they ensure reliable power transfer at 3A amperage. With a pitch of .125 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for industrial settings. Their straight mount orientation further simplifies installation, making them a must-have in your connector toolkit. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.