896-042-520-201

Heilind Number:EDA896-042-520-201
Manufacturer:EDAC
Manufacturer Number:896-042-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-520-201

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black hue and crafted from UL 94V-0 Polyphenylene Sulfide, these connectors are not only durable but also visually appealing. Featuring a double-row configuration with 42 positions, they ensure efficient data transmission. The copper alloy contact material and .125-inch pitch guarantee secure and reliable connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Upgrade your setup with these high-quality connectors, a perfect choice for seamless board-to-board connectivity.