896-042-520-202

Heilind Number:EDA896-042-520-202
Manufacturer:EDAC
Manufacturer Number:896-042-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-520-202

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme conditions. With a 3 A amperage rating and copper alloy contact material, they guarantee secure power transmission. The double-row configuration with 42 positions offers ample connectivity options, while a pitch of .125 inches and row spacing of .2 inches ensure precise alignment on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial and commercial applications where reliability is paramount. Trust in our high-quality connectors for seamless board-to-board connections.