896-042-520-203

Heilind Number:EDA896-042-520-203
Manufacturer:EDAC
Manufacturer Number:896-042-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-520-203

Detailed Description

Introducing our High Temp Card Edge Connectors, essential components for efficient and reliable board-to-board PCB connectivity. Designed for seamless integration, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and compliance with safety standards. With two rows of copper alloy contacts, they offer a total of 42 positions for optimal signal transmission. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in extreme environments, these connectors boast an impressive temperature range of -40 to 105 °C. Trust in our High Temp Card Edge Connectors for high-performance connectivity solutions in any application.