896-042-520-204

Heilind Number:EDA896-042-520-204
Manufacturer:EDAC
Manufacturer Number:896-042-520-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-520-204

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for high-performance applications, these connectors are crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable conductivity. With a pitch of .125 inches and a row spacing of .2 inches, they offer efficient board-to-board connectivity. Featuring two rows and 42 positions, they provide ample room for your connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for demanding environments. Choose our black connectors for a sleek and professional finish. Upgrade your PCB connections with these high-quality components.