896-042-520-207

Heilind Number:EDA896-042-520-207
Manufacturer:EDAC
Manufacturer Number:896-042-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-520-207

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for enhanced durability. Featuring two rows of copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, they offer seamless integration for your PCBs. With a total of 42 positions, they provide ample room for your connections. Their straight mount orientation ensures easy installation, while their operating temperature range of -40 to 105°C guarantees reliable functionality even in extreme conditions. Elevate your electronic projects with these high-quality connectors, a must-have in any professional or DIY setup.