896-042-520-208

Heilind Number:EDA896-042-520-208
Manufacturer:EDAC
Manufacturer Number:896-042-520-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-520-208

Detailed Description

Enhance your system's performance with our high-temp card edge connectors, designed for seamless connectivity in demanding environments. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, these connectors ensure reliable power transmission at a rated amperage of 3A. With a standard pitch of .125 inches and two rows of 42 positions, they offer ample flexibility for your PCB assembly needs. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee consistent performance even in extreme conditions. Trust in the quality and precision of our black connectors for efficient board-to-board connections in your electronic projects.