896-042-520-212

Heilind Number:EDA896-042-520-212
Manufacturer:EDAC
Manufacturer Number:896-042-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-520-212

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure both durability and safety. With a dual-row design and a total of 42 positions, they offer ample connectivity options for your circuitry. The contact material, Copper Alloy, guarantees efficient power transmission, while a pitch of .125 inches and row spacing of .2 inches facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, they're ideal for a wide range of applications. Choose straight mount orientation for easy installation. Elevate your PCB design with these high-quality connectors, a must-have in any professional setup.