896-042-520-603

Heilind Number:EDA896-042-520-603
Manufacturer:EDAC
Manufacturer Number:896-042-520-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-520-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-520-603

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance in demanding environments, these connectors feature a single row configuration with 42 positions for seamless integration. The UL 94V-0 Polyphenylene Sulfide housing ensures durability and safety, while the Copper Alloy contacts guarantee reliable power transmission. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for high heat applications. Whether for professional or personal projects, trust in our connectors to deliver unmatched quality and performance. Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance in demanding environments, these connectors feature a single row configuration with 42 positions for seamless integration. The UL 94V-0 Polyphenylene Sulfide housing ensures durability and safety, while the Copper Alloy contacts guarantee reliable power transmission. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for high heat applications. Whether for professional or personal projects, trust in our connectors to deliver unmatched quality and performance.