896-042-520-604

Heilind Number:EDA896-042-520-604
Manufacturer:EDAC
Manufacturer Number:896-042-520-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-520-604

Detailed Description

Experience reliable connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors are essential for secure board-to-board connections. Boasting a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, they can withstand high temperatures and provide superior durability. With a single row layout and a total of 42 positions, they offer ample connectivity options for your PCB applications. The copper alloy contacts ensure efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mounting orientation, these connectors are easy to install. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for industrial and electronic systems. Elevate your connectivity solutions with these top-of-the-line Card Edge Connectors.