896-042-520-607

Heilind Number:EDA896-042-520-607
Manufacturer:EDAC
Manufacturer Number:896-042-520-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-520-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-520-607

Detailed Description

Enhance your high-temperature connectivity with our sophisticated Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a single row layout with a total of 42 positions, ensuring seamless data transfer. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they guarantee reliable conductivity even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly within a wide temperature range of -40 to 105°C, these connectors are perfect for critical industrial applications. Trust in our superior quality connectors for seamless board-to-board PCB connections. Elevate your connectivity standards with ease.