896-042-520-608

Heilind Number:EDA896-042-520-608
Manufacturer:EDAC
Manufacturer Number:896-042-520-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-520-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-520-608

Detailed Description

Upgrade your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in extreme environments, these connectors feature a single row configuration with 42 positions for seamless board-to-board connection. The housing, made from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. Copper Alloy contacts guarantee reliable conductivity, with an amperage rating of 3A. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Suitable for straight mounting orientation, they offer versatility in various applications. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are a must-have for high-performance systems. Upgrade your PCB connections with our Black Card Edge Connectors.