896-042-520-802

Heilind Number:EDA896-042-520-802
Manufacturer:EDAC
Manufacturer Number:896-042-520-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-520-802

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With a 3A amperage rating, they provide efficient power transmission for your electronic devices. The two rows of copper alloy contacts, spaced at .125 inches pitch and .2 inches row spacing, offer precise and secure connections. Boasting 42 positions, these connectors are perfect for a wide range of applications. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile and adaptable to various setups. Trust in our connectors to deliver consistent performance, meeting all your connectivity needs with ease. Elevate your projects with our cutting-edge technology.