896-042-520-807

Heilind Number:EDA896-042-520-807
Manufacturer:EDAC
Manufacturer Number:896-042-520-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-520-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-520-807

Detailed Description

Enhance your high-temperature PCB connections with these sophisticated Card Edge Connectors. Designed for optimal performance in demanding environments, they feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a double-row layout and 42 positions, they offer ample connectivity options for your circuit boards. The contact material, crafted from durable Copper Alloy, ensures reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial applications. Their straight mount orientation and precise pitch of .125 inches guarantee a secure and efficient connection. Upgrade your connectivity solution with these high-temp connectors for seamless and reliable performance.