896-042-520-808

Heilind Number:EDA896-042-520-808
Manufacturer:EDAC
Manufacturer Number:896-042-520-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-520-808

Detailed Description

Enhance high-temperature connectivity in your electronic designs with our Black High Temp Card Edge Connectors. Designed for durable performance, these connectors feature a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in demanding environments. With a 3 A amperage rating and Copper Alloy contacts, they guarantee efficient power transmission. Offering 42 positions across 2 rows with a pitch of .125 inches and row spacing of .2 inches, they facilitate seamless board-to-board connections. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Upgrade your PCB designs with these high-quality connectors, a must-have in any electronic assembly toolkit.