896-042-521-101

Heilind Number:EDA896-042-521-101
Manufacturer:EDAC
Manufacturer Number:896-042-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-521-101

Detailed Description

Elevate your electronics with our High Temp Card Edge Connectors in sleek black. Designed for durability and performance, these connectors feature a single row with 42 positions, perfect for seamless board-to-board PCB connections. With a pitch of .125 inches and row spacing of .2 inches, precision is guaranteed. Crafted from UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they ensure reliable conductivity even in demanding environments. Rated for an operating temperature range of -40 to 105 °C, they are ideal for high-temp applications. Choose straight mount orientation for easy installation. Upgrade your connectivity solutions with these top-of-the-line connectors.