896-042-521-102

Heilind Number:EDA896-042-521-102
Manufacturer:EDAC
Manufacturer Number:896-042-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-521-102

Detailed Description

Upgrade your high-temp electronic systems with our cutting-edge Card Edge Connectors. Designed for optimal performance in extreme conditions, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 42 positions, they offer seamless connectivity for your PCB assemblies. The copper alloy contact material guarantees reliable power transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, these connectors can handle an operating temperature range of -40 to 105°C. Trust in our expertise to elevate your connectivity solutions to the next level.