896-042-521-103

Heilind Number:EDA896-042-521-103
Manufacturer:EDAC
Manufacturer Number:896-042-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-521-103

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black design, these connectors boast a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in high temperatures. With a contact material of Copper Alloy and a pitch of .125 inches, they offer seamless connectivity for your electronic devices. This single-row connector provides 42 positions, perfect for a range of applications. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various setups. Elevate your PCB connections with these high-quality Card Edge Connectors.