896-042-521-107

Heilind Number:EDA896-042-521-107
Manufacturer:EDAC
Manufacturer Number:896-042-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-521-107

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek Black. Designed for optimal performance in demanding environments, these connectors boast a 3 A amperage rating and are constructed with UL 94V-0 Polyphenylene Sulfide housing for enhanced durability. With a single row configuration and Copper Alloy contact material, they ensure reliable and efficient power transmission. Featuring a .125 inch pitch and .2 inch row spacing, they offer seamless integration for your electronic setups. With 42 positions, these connectors provide ample connectivity options. Whether for industrial or commercial use, their Straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile and dependable. Ideal for various applications, these connectors are a must-have in any electronics toolkit.