896-042-521-202

Heilind Number:EDA896-042-521-202
Manufacturer:EDAC
Manufacturer Number:896-042-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-521-202

Detailed Description

Elevate your high-temperature PCB connectivity with these cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and are rigorously tested for durability. With a 3 A amperage rating and UL 94V-0 Polyphenylene Sulfide housing material, they guarantee safe and reliable operation. Featuring two rows and 42 positions, they offer ample connectivity options, while the copper alloy contact material ensures efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Their straight mount orientation and wide operating temperature range from -40 to 105 °C make them versatile for various applications. Upgrade your PCB assembly with these top-of-the-line connectors, perfect for critical connections in industrial, aerospace, automotive, and other high-performance electronics.