896-042-521-203

Heilind Number:EDA896-042-521-203
Manufacturer:EDAC
Manufacturer Number:896-042-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-521-203

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for high performance, these connectors feature a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in extreme environments. With a double row configuration and 42 positions, they offer ample connectivity for your projects. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable and efficient signal transmission. The .125-inch pitch and .2-inch row spacing provide seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Upgrade to our Card Edge Connectors and experience superior quality and performance.