896-042-521-207

Heilind Number:EDA896-042-521-207
Manufacturer:EDAC
Manufacturer Number:896-042-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-521-207

Detailed Description

Elevate your connectivity solutions with these high-temp card edge connectors. Designed for optimal performance in demanding environments, they boast a sleek black finish and are constructed with UL 94V-0 Polyphenylene Sulfide housing material for enhanced durability. Featuring two rows of 42 copper alloy contacts, they offer reliable power transfer with an amperage of 3 A. With a pitch of .125 inches and row spacing of .2 inches, precise positioning is effortless. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications, from industrial to consumer electronics. Their straight mount orientation ensures easy installation, making them a must-have component for your PCB connectivity needs. Trust in their quality and performance to streamline your connection processes with ease and efficiency.