896-042-521-208

Heilind Number:EDA896-042-521-208
Manufacturer:EDAC
Manufacturer Number:896-042-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-521-208

Detailed Description

Upgrade your industrial connections with our High Temp Card Edge Connectors, designed for reliable performance in extreme environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure both durability and safety. With a dual-row configuration and a total of 42 positions, they offer ample connectivity options for your PCB needs. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for high-temperature applications. Choose straight mount orientation for seamless integration into your system. Elevate your connectivity game with these top-of-the-line connectors.