896-042-521-612

Heilind Number:EDA896-042-521-612
Manufacturer:EDAC
Manufacturer Number:896-042-521-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-521-612

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connectors, designed for high performance in demanding environments. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, these connectors offer superior durability and heat resistance. The 42 copper alloy contacts ensure reliable power transmission, with a 3 A amperage rating for efficient operation. With a single row layout and a compact .125-inch pitch, they provide seamless integration on your PCB. Perfect for industrial applications, these connectors are built to withstand extreme temperatures ranging from -40 to 105 °C. Upgrade your board-to-board connections with this essential component.