896-042-521-803

Heilind Number:EDA896-042-521-803
Manufacturer:EDAC
Manufacturer Number:896-042-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-521-803

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors are essential for your PCB setup. The sleek black finish adds a touch of sophistication while the UL 94V-0 Polyphenylene Sulfide housing ensures durability and safety. With two rows and 42 positions, you have ample room for all your connections. The copper alloy contact material guarantees reliable conductivity, even in high-temperature environments. Featuring a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Whether you need a straight or angled mount orientation, these connectors offer versatility. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are perfect for a wide range of applications. Upgrade your connectivity with these cutting-edge Card Edge Connectors.