896-042-521-804

Heilind Number:EDA896-042-521-804
Manufacturer:EDAC
Manufacturer Number:896-042-521-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-521-804

Detailed Description

Enhance the efficiency and reliability of your PCB connections with our High Temp Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing that can withstand elevated temperatures, ensuring optimal performance in demanding environments. With a double-row configuration and 42 positions, they offer ample connectivity options for your applications. The copper alloy contacts provide secure and efficient power transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial and commercial settings. Trust in their straight mount orientation for a seamless connection every time. Elevate your PCB assembly process with these high-quality Card Edge Connectors.