896-042-521-807

Heilind Number:EDA896-042-521-807
Manufacturer:EDAC
Manufacturer Number:896-042-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-521-807

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors in sleek black. These connectors, with a 3A amperage capacity, ensure reliable power transmission even in high-temperature environments thanks to their UL 94V-0 Polyphenylene Sulfide housing material. Featuring two rows of copper alloy contacts with a pitch of .125 inches and 42 positions in total, they provide secure and efficient board-to-board connectivity. Designed for straight mounting orientation, they offer easy integration into your PCB setups. With a wide operating temperature range of -40 to 105°C, these connectors are perfect for demanding industrial applications. Trust in their quality and performance for seamless electronic connectivity.