896-042-522-102

Heilind Number:EDA896-042-522-102
Manufacturer:EDAC
Manufacturer Number:896-042-522-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-522-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-522-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in sleek black. Built for reliability, these connectors feature a single row design with 42 copper alloy positions, ensuring seamless performance. The UL 94V-0 Polyphenylene Sulfide housing material guarantees durability, even in extreme temperatures ranging from -40 to 105°C. With a pitch of .125 inches and row spacing of .2 inches, they offer precise and efficient connectivity for your PCB projects. Perfect for board-to-board applications, these connectors are a must-have for any electronics enthusiast or professional. Upgrade your setup with these high-quality components and experience enhanced performance like never before.