896-042-522-103

Heilind Number:EDA896-042-522-103
Manufacturer:EDAC
Manufacturer Number:896-042-522-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-522-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-522-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, these connectors ensure reliable operation, even in high-temperature settings. Featuring a single row configuration and Copper Alloy contact material, they offer seamless connectivity for your electronic devices. The .125-inch pitch and .2-inch row spacing accommodate precise placement on your PCB, while the 42 positions provide ample room for connections. Perfect for straight mounting orientation, these connectors can withstand a wide operating temperature range from -40 to 105 °C, making them ideal for a variety of applications. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.