896-042-522-104

Heilind Number:EDA896-042-522-104
Manufacturer:EDAC
Manufacturer Number:896-042-522-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-522-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-522-104

Detailed Description

Enhance your high temperature connectivity with our cutting-edge Card Edge Connectors. Designed for performance in extreme environments, these connectors are crafted from durable UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliable operation even in harsh conditions. With a single row layout and a total of 42 positions, they offer seamless integration onto your PCBs. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and automotive applications. Upgrade your circuitry with our black Card Edge Connectors and experience unparalleled durability and performance.