896-042-522-107

Heilind Number:EDA896-042-522-107
Manufacturer:EDAC
Manufacturer Number:896-042-522-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-522-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-522-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for superior performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure durability and reliability. With a single row configuration and a total of 42 positions, they offer seamless integration for your electronic projects. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide precise connections. Suitable for a wide range of applications, these connectors boast an operating temperature range of -40 to 105°C, making them ideal for both standard and high-temperature environments. Trust in our quality connectors to streamline your board-to-board PCB connections with ease.