896-042-522-108

Heilind Number:EDA896-042-522-108
Manufacturer:EDAC
Manufacturer Number:896-042-522-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-522-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-522-108

Detailed Description

Elevate your PCB connectivity with our cutting-edge High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a single row layout with 42 positions, perfect for high-density applications. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they ensure reliable power delivery at an amperage of 3 A. With a pitch of .125 inches and row spacing of .2 inches, they offer seamless integration onto your board. Operating flawlessly in a wide temperature range from -40 to 105 °C, they guarantee consistent functionality in any environment. Upgrade your setup with these top-of-the-line connectors for unparalleled performance and durability.