896-042-522-112

Heilind Number:EDA896-042-522-112
Manufacturer:EDAC
Manufacturer Number:896-042-522-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-522-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-522-112

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors are a must-have for your PCB assembly projects. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, they guarantee durability and reliability even in the most demanding environments. With a single row configuration and a total of 42 positions, they offer ample connectivity options. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suited for a wide range of applications. Whether you're a DIY enthusiast or a professional in the field, our Card Edge Connectors are the perfect solution for all your connectivity needs. Elevate your projects with quality, performance, and precision.