896-042-522-201

Heilind Number:EDA896-042-522-201
Manufacturer:EDAC
Manufacturer Number:896-042-522-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-522-201

Detailed Description

Experience seamless connectivity with our high-temp card edge connectors, designed for optimal performance in demanding environments. With a sleek black finish, these connectors offer a stylish and functional solution for your connectivity needs. Engineered for efficiency, they feature a 2-row configuration with 42 positions, ensuring reliable connections for your PCB applications. The UL 94V-0 Polyphenylene Sulfide housing material guarantees durability and safety, while the copper alloy contact material ensures excellent conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise and secure mating. Their straight mount orientation allows for easy installation, while the operating temperature range of -40 to 105°C ensures reliable performance even in extreme conditions. Trust in our connectors for seamless and efficient board-to-board PCB connections.