896-042-522-202

Heilind Number:EDA896-042-522-202
Manufacturer:EDAC
Manufacturer Number:896-042-522-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-522-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-522-202

Detailed Description

Enhance the connectivity of your high-temperature applications with our advanced Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a dual-row configuration and a total of 42 positions, they offer ample connectivity options. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating seamlessly in a temperature range from -40 to 105°C, these connectors are ideal for demanding environments. Their straight mount orientation and a pitch of .125 inches, with a row spacing of .2 inches, facilitate easy installation. Upgrade your PCB connections with these high-performing connectors, essential for various industrial applications.