896-042-522-204

Heilind Number:EDA896-042-522-204
Manufacturer:EDAC
Manufacturer Number:896-042-522-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-522-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-522-204

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connectors. Expertly designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in the most demanding environments. With a dual-row configuration, they offer a total of 42 positions for seamless connectivity. The contact material, crafted from Copper Alloy, guarantees optimal conductivity while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating effortlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for industrial and commercial applications where reliability is paramount. Trust in our high-quality connectors to streamline your PCB connections with ease.