896-042-522-212

Heilind Number:EDA896-042-522-212
Manufacturer:EDAC
Manufacturer Number:896-042-522-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-522-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-522-212

Detailed Description

Introducing our High Temp Card Edge Connectors, a reliable solution for seamless board-to-board connections. Designed for high-performance applications, these connectors are crafted from UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With a pitch of .125 inches and 42 positions spread across 2 rows, they offer efficient connectivity in compact spaces. The Copper Alloy contact material guarantees optimal conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding environments where reliability is paramount. Upgrade your PCB connections with our robust Card Edge Connectors, available in sleek black for a professional finish.