896-042-522-602

Heilind Number:EDA896-042-522-602
Manufacturer:EDAC
Manufacturer Number:896-042-522-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-042-522-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-042-522-602

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors are crafted from UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliable operation in even the most demanding environments. Featuring a sleek black finish, they seamlessly integrate into your setup while offering a high amperage of 3A. With a single row configuration and 42 positions, they provide ample connectivity options for your applications. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Engineered for versatility, these connectors boast a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C, making them ideal for a wide range of industrial and commercial projects. Explore the full potential of your PCB connections with these high-performance Card Edge Connectors.